357-032-454-158

Heilind Number:EDA357-032-454-158
Manufacturer:EDAC
Manufacturer Number:357-032-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a robust 5A amperage, ensuring reliable operation in demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and fire resistance. With a single row configuration and 32 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a convenient right-angle mount orientation, it's perfect for compact PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors category.