357-032-455-201

Heilind Number:EDA357-032-455-201
Manufacturer:EDAC
Manufacturer Number:357-032-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers exceptional durability. The two rows of Copper Alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches providing precise alignment. Boasting 32 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Trust in the quality and performance of this essential component for your PCB connectivity needs.