357-032-455-202

Heilind Number:EDA357-032-455-202
Manufacturer:EDAC
Manufacturer Number:357-032-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-032-455-202). Designed for maximum efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, this connector allows for seamless data transmission across 32 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Elevate your connectivity game with this essential component, available in the Board To Board PCB Connectors category.