357-032-455-203

Heilind Number:EDA357-032-455-203
Manufacturer:EDAC
Manufacturer Number:357-032-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-203

Detailed Description

Upgrade your connectivity with our Card Edge Connector ( 357-032-455-203). Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of precision-crafted Copper Alloy contacts, it delivers impeccable signal transmission at a 5A amperage. Featuring a pitch of .156 inches and 32 positions, it offers seamless integration on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Elevate your connectivity with this essential component in the Board To Board PCB Connector category.