357-032-455-207

Heilind Number:EDA357-032-455-207
Manufacturer:EDAC
Manufacturer Number:357-032-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-032-455-207, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek Black, this connector guarantees reliable performance in all environments. With a 5A amperage rating and Copper Alloy contact material, it ensures optimal conductivity. Featuring two rows with 32 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Discover the perfect blend of durability, functionality, and versatility in this essential connector, a must-have in any PCB assembly project.