357-032-455-208

Heilind Number:EDA357-032-455-208
Manufacturer:EDAC
Manufacturer Number:357-032-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-208

Detailed Description

Introducing our 357-032-455-208 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation. With two rows of copper alloy contacts, each offering 32 positions spaced at a pitch of .156 inches, you can easily establish robust connections on your circuit board. The straight mount orientation allows for seamless installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is the perfect choice for achieving seamless board-to-board connectivity. Trust in the quality and reliability of our Card Edge Connector to meet your project's demands with precision.