357-032-455-258

Heilind Number:EDA357-032-455-258
Manufacturer:EDAC
Manufacturer Number:357-032-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-258

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 5A amperage rating, ensuring reliable and efficient operation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting durability and superior conductivity. With two rows and 32 positions, it offers ample connectivity options for your circuit boards. The .156" pitch and .2" row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this essential component.