357-032-455-268

Heilind Number:EDA357-032-455-268
Manufacturer:EDAC
Manufacturer Number:357-032-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a range of electronic devices. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both strength and style. With two rows of contact points constructed from Copper Alloy, it guarantees efficient power transfer, supporting an amperage of up to 5A. The 32 positions, spaced at a pitch of .156 inches with .2 inches row spacing, provide ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in this essential component for seamless and durable electronic connections.