357-032-455-278

Heilind Number:EDA357-032-455-278
Manufacturer:EDAC
Manufacturer Number:357-032-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-455-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. With a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts, it allows for efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 32 positions, offer versatile and secure connections. Designed for straight mount orientation, this connector is easy to install and guarantees optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for a variety of industrial applications. Trust in our Card Edge Connector for robust and efficient PCB interconnect solutions.