357-032-456-201

Heilind Number:EDA357-032-456-201
Manufacturer:EDAC
Manufacturer Number:357-032-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-456-201

Detailed Description

Introducing our 357-032-456-201 Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. This sleek connector, in a sleek black color, boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts providing a total of 32 positions, you can count on efficient power transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding environments. Trust in its superior quality and performance for seamless connectivity in your PCB projects.