357-032-456-202

Heilind Number:EDA357-032-456-202
Manufacturer:EDAC
Manufacturer Number:357-032-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-456-202

Detailed Description

Enhance your PCB connectivity with our 357-032-456-202 Card Edge Connector. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power delivery at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your circuit board setup, while the straight mount orientation simplifies installation. Offering 32 positions for optimal connectivity, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and precision of this black Card Edge Connector for your electronic projects.