357-032-456-207

Heilind Number:EDA357-032-456-207
Manufacturer:EDAC
Manufacturer Number:357-032-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black exterior, adding a touch of sophistication to your assembly. Engineered to deliver optimal electrical conductivity, it features copper alloy contacts capable of handling up to 5 A of current. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures superior heat resistance and flame retardancy, making it ideal for use in challenging environments. With two rows and 32 positions, this connector offers ample connectivity possibilities with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in the 357-032-456-207 to provide secure and efficient connectivity for your PCB assemblies.