357-032-456-208

Heilind Number:EDA357-032-456-208
Manufacturer:EDAC
Manufacturer Number:357-032-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-456-208

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of copper alloy contacts, each rated for 5A, it offers reliable power transmission for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 32 positions, allow for high-density connections without sacrificing efficiency. Designed for straight mount orientation, this connector is easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in the quality and functionality of our Card Edge Connector for all your PCB connectivity needs.