357-032-456-268

Heilind Number:EDA357-032-456-268
Manufacturer:EDAC
Manufacturer Number:357-032-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-456-268

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in diverse operating environments. With two rows of high-quality Copper Alloy contacts, each with 32 positions, it offers exceptional connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh conditions. Trust in its 5A amperage rating and superior construction for efficient and secure board-level connections in your applications. Upgrade to the 357-032-456-268 Card Edge Connector and experience unparalleled quality in your electronic designs.