357-032-457-102

Heilind Number:EDA357-032-457-102
Manufacturer:EDAC
Manufacturer Number:357-032-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With a single row configuration and 32 positions, it offers ample connectivity options for your electronic devices. The contact material is crafted from Copper Alloy, guaranteeing reliable and low-resistance signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Its right-angle mount orientation enables easy installation in tight spaces. Trust in the quality and performance of this Card Edge Connector for all your electronic connectivity needs.