357-032-457-103

Heilind Number:EDA357-032-457-103
Manufacturer:EDAC
Manufacturer Number:357-032-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-457-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in a sophisticated black hue. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable and efficient signal transmission. Perfect for right-angle mounting, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the full range of our connectors in the Board To Board PCB Connectors category. Elevate your connectivity game with the 357-032-457-103.