357-032-457-104

Heilind Number:EDA357-032-457-104
Manufacturer:EDAC
Manufacturer Number:357-032-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-457-104

Detailed Description

Introducing our 357-032-457-104 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and a pitch of .156 inches, it offers easy and efficient connectivity for up to 32 positions. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 357-032-457-104 for superior performance and seamless interconnectivity.