357-032-457-112

Heilind Number:EDA357-032-457-112
Manufacturer:EDAC
Manufacturer Number:357-032-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-457-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. With a single row configuration and 32 positions, it offers ample connectivity options for your electronic devices. The contact material of Copper Alloy guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating efficiently within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the digital realm. Trust in its quality and craftsmanship to elevate your connectivity experience.