357-032-457-178

Heilind Number:EDA357-032-457-178
Manufacturer:EDAC
Manufacturer Number:357-032-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliability and safety. Its sleek black design adds a touch of sophistication to any PCB assembly. With a 5 A amperage rating and copper alloy contact material, it ensures optimal conductivity. Featuring a single row layout with 32 positions and a .156-inch pitch, it offers ample connectivity options. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance for all your board-to-board PCB connection needs.