357-032-458-102

Heilind Number:EDA357-032-458-102
Manufacturer:EDAC
Manufacturer Number:357-032-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-102

Detailed Description

Upgrade your PCB connectivity with our 357-032-458-102 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 32 positions, ensuring seamless board-to-board connectivity. Engineered for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, capable of handling up to 5A of current. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliable performance for all your PCB connection needs.