357-032-458-103

Heilind Number:EDA357-032-458-103
Manufacturer:EDAC
Manufacturer Number:357-032-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-103

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability and longevity. The black color and right-angle mount orientation not only add a touch of sophistication but also streamline installation. With an amperage rating of 5A and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Upgrade your electronic systems with this essential component, available now in our extensive range of PCB connectors.