357-032-458-104

Heilind Number:EDA357-032-458-104
Manufacturer:EDAC
Manufacturer Number:357-032-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-104

Detailed Description

Introducing our high-performance Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed for reliability and longevity, this connector features a single row configuration with 32 positions, ensuring efficient and secure data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees robust performance even in demanding environments. The sleek black finish adds a touch of sophistication to any electronic assembly. With a low pitch of .156 inches and row spacing of .2 inches, this connector offers precise and compact connectivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in the quality and efficiency of our Card Edge Connector for all your PCB interconnection needs.