357-032-458-158

Heilind Number:EDA357-032-458-158
Manufacturer:EDAC
Manufacturer Number:357-032-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-158

Detailed Description

Introducing our Card Edge Connector, expertly crafted for high-performance connectivity in PCB applications. Designed with precision and durability in mind, this sleek black connector boasts a single row configuration with 32 positions, perfect for streamlined board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures exceptional safety and reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration into your electronic systems. Its right angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in this essential component to deliver uncompromising quality and functionality in your projects.