357-032-458-168

Heilind Number:EDA357-032-458-168
Manufacturer:EDAC
Manufacturer Number:357-032-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-168

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 32 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Its right-angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Trust in our connector to deliver optimal performance and longevity in all your electronic projects.