357-032-458-178

Heilind Number:EDA357-032-458-178
Manufacturer:EDAC
Manufacturer Number:357-032-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-178

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. This sleek, black connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in all applications. Featuring a single row design with 32 positions, it offers ample connectivity options with a pitch of .156 inches. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial electronics applications. Trust in its quality and performance for seamless board-to-board connectivity.