357-032-458-201

Heilind Number:EDA357-032-458-201
Manufacturer:EDAC
Manufacturer Number:357-032-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, each black connector features 32 positions across 2 rows, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Whether you're a DIY enthusiast or a professional, the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our quality connector to keep your electronic devices running smoothly. Elevate your PCB assembly with the 357-032-458-201 Card Edge Connector.