357-032-458-202

Heilind Number:EDA357-032-458-202
Manufacturer:EDAC
Manufacturer Number:357-032-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-202

Detailed Description

Introducing our 357-032-458-202 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust design, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 32 positions. The right angle mount orientation makes it easy to install and saves space on your board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our industry-leading connector for secure and efficient board-to-board connections in your electronic designs.