357-032-458-203

Heilind Number:EDA357-032-458-203
Manufacturer:EDAC
Manufacturer Number:357-032-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek and reliable connector features a bold black color and is engineered for optimal power delivery, with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers exceptional durability and flame resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connections. The 32 positions accommodate a wide range of applications, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its superior performance for all your board-to-board PCB connectivity needs.