357-032-458-204

Heilind Number:EDA357-032-458-204
Manufacturer:EDAC
Manufacturer Number:357-032-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-204

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver reliable performance under any circumstances. With a dual-row configuration and 32 positions, it offers ample connectivity options for your PCB assembly needs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures the highest safety standards, while the copper alloy contact material guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector enables efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in our Card Edge Connector to provide seamless and secure connections for your electronic applications.