357-032-458-207

Heilind Number:EDA357-032-458-207
Manufacturer:EDAC
Manufacturer Number:357-032-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-207

Detailed Description

Introducing our 357-032-458-207 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 32 positions with a pitch of .156 inches, making it ideal for a variety of applications. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this connector for your PCB assembly needs, providing a secure and efficient connection every time. Elevate your electronic projects with our Card Edge Connector, a essential component for seamless board-to-board connections.