357-032-458-208

Heilind Number:EDA357-032-458-208
Manufacturer:EDAC
Manufacturer Number:357-032-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-208

Detailed Description

Introducing our 357-032-458-208 Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only visually appealing but also meets the stringent industry standards for safety with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from durable Copper Alloy, it offers excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections, while the 32 positions allow for versatile board-to-board connectivity. Designed for seamless integration, this connector offers a right-angle mount orientation, making it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for all your PCB assembly needs.