357-032-458-212

Heilind Number:EDA357-032-458-212
Manufacturer:EDAC
Manufacturer Number:357-032-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-212

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any application. With two rows of copper alloy contacts, each boasting a 5A amperage rating, it guarantees efficient power transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 32 positions, offering ample connectivity options. Its right-angle mount orientation makes installation a breeze, while its robust construction enables operation in temperatures ranging from -40 to 105°C. Trust in this connector for top-tier performance in demanding electronic systems.