357-032-458-268

Heilind Number:EDA357-032-458-268
Manufacturer:EDAC
Manufacturer Number:357-032-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-458-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-032-458-268. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. The right-angle mount orientation allows for efficient PCB assembly. With 32 positions, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for seamless and robust electronic connections.