357-032-459-101

Heilind Number:EDA357-032-459-101
Manufacturer:EDAC
Manufacturer Number:357-032-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-101

Detailed Description

Introducing our 357-032-459-101 Card Edge Connector, designed for seamless PCB connectivity in a sleek black housing. With a current rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 32 positions and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its quality and performance for your connectivity needs. Explore more in our PCB Connectors category under Products.