357-032-459-102

Heilind Number:EDA357-032-459-102
Manufacturer:EDAC
Manufacturer Number:357-032-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, a sleek and essential component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only visually appealing but also built to last. With a single row design, it offers easy and efficient installation, making it ideal for a wide range of applications. The 32 copper alloy contacts ensure reliable and secure connections, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Designed for right-angle mounting, this connector is versatile and space-saving. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.