357-032-459-107

Heilind Number:EDA357-032-459-107
Manufacturer:EDAC
Manufacturer Number:357-032-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection and compliance with safety standards. With a single row configuration and 32 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure efficient signal transmission. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation on your PCB. Engineered to excel in harsh environments, it has an operating temperature range of -40 to 105°C. Trust in this connector for optimal performance in your electronic systems. Explore more of our cutting-edge connectors in the PCB Connectors category.