357-032-459-108

Heilind Number:EDA357-032-459-108
Manufacturer:EDAC
Manufacturer Number:357-032-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. Engineered for exceptional durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry standards for safety and performance. Its copper alloy contact material guarantees superior conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for board-to-board PCB connections. Boasting 32 positions in a single row, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your electronic systems with the 357-032-459-108 Card Edge Connector for unparalleled performance and connectivity.