357-032-459-112

Heilind Number:EDA357-032-459-112
Manufacturer:EDAC
Manufacturer Number:357-032-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding applications. This sleek black connector features a single row with 32 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy, you can count on superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for seamless board-to-board connections. Elevate your connectivity with this essential component.