357-032-459-158

Heilind Number:EDA357-032-459-158
Manufacturer:EDAC
Manufacturer Number:357-032-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures optimal signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 357-032-459-158 for efficient and secure PCB connections.