357-032-459-168

Heilind Number:EDA357-032-459-168
Manufacturer:EDAC
Manufacturer Number:357-032-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-168

Detailed Description

Introducing our sleek and durable Card Edge Connector, designed for top-tier performance in electronic applications. This essential component boasts a striking black color and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring exceptional fire safety standards. With a single row layout and 32 positions, it provides seamless connectivity for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient transmission of signals. Featuring a convenient right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Trust in its superior quality and precision engineering for all your board-to-board PCB connection requirements. Elevate your electronic setups with this indispensable component, a true standout in our extensive product lineup.