357-032-459-178

Heilind Number:EDA357-032-459-178
Manufacturer:EDAC
Manufacturer Number:357-032-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-178

Detailed Description

Introducing our innovative Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for high-performance applications, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and a total of 32 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and optimal space utilization. Its right-angle mount orientation further enhances flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in our Card Edge Connector to deliver seamless performance and secure connections in your PCB projects.