357-032-459-201

Heilind Number:EDA357-032-459-201
Manufacturer:EDAC
Manufacturer Number:357-032-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-032-459-201. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 32 positions, it allows for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for space-saving applications, this connector offers a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Trust in this essential component for efficient board-to-board connections in your electronic designs.