357-032-459-204

Heilind Number:EDA357-032-459-204
Manufacturer:EDAC
Manufacturer Number:357-032-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronics assembly. Engineered for durability, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, you can achieve seamless data transfer across 32 positions. The right-angle mount orientation offers flexibility in installation, while a maximum amperage rating of 5 A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional looking to optimize their PCB connections. Explore our extensive range of connectors under the Products category to find the perfect solution for your connectivity needs.