357-032-459-207

Heilind Number:EDA357-032-459-207
Manufacturer:EDAC
Manufacturer Number:357-032-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-207

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. With two rows of copper alloy contacts, each with 32 positions, it ensures reliable power and signal transmission at a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy mating, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality and performance to elevate your connectivity needs.