357-032-459-278

Heilind Number:EDA357-032-459-278
Manufacturer:EDAC
Manufacturer Number:357-032-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-459-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic systems. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. The two rows of copper alloy contacts ensure reliable power transmission, with a current rating of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates 32 positions for versatile connectivity. Its right-angle mount orientation allows for space-efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Upgrade your connectivity solutions with our Card Edge Connector, a vital component in the world of electronic interconnectivity.