357-032-460-201

Heilind Number:EDA357-032-460-201
Manufacturer:EDAC
Manufacturer Number:357-032-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-201

Detailed Description

Upgrade your PCB connections with our 357-032-460-201 Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and style. With a high amperage rating of 5 A, it's perfect for powering through demanding applications. The two rows of Copper Alloy contacts, spaced at a pitch of .156 inches with .2 inches row spacing, provide secure and efficient connectivity for all 32 positions. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Trust in our commitment to quality as we deliver top-tier connectivity solutions for your projects. Elevate your PCB design with the 357-032-460-201 Card Edge Connector.