357-032-460-202

Heilind Number:EDA357-032-460-202
Manufacturer:EDAC
Manufacturer Number:357-032-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-202

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. This high-quality connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of 32 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers impeccable signal transmission capabilities. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this connector's robust construction and efficient performance to power your electronic systems with ease.