357-032-460-203

Heilind Number:EDA357-032-460-203
Manufacturer:EDAC
Manufacturer Number:357-032-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-203

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for optimal performance in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. With 32 positions available, this connector provides ample room for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for high-performance electronics. Upgrade your devices with this top-of-the-line Card Edge Connector, a must-have in any engineer's toolkit.