357-032-460-204

Heilind Number:EDA357-032-460-204
Manufacturer:EDAC
Manufacturer Number:357-032-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With two rows of contacts crafted from copper alloy, it offers optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing, along with 32 positions, allow for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether for industrial, commercial, or consumer applications, trust in our Card Edge Connector to deliver superior performance every time.