357-032-460-208

Heilind Number:EDA357-032-460-208
Manufacturer:EDAC
Manufacturer Number:357-032-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless electronic connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector offers 32 positions for secure and efficient PCB-to-PCB connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a snug fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring uncompromising quality and performance. Explore the possibilities with our Card Edge Connector today.